PHB1254150KHS

Nichicon
647-PHB1254150KHS
PHB1254150KHS

Mfr.:

Description:
Film Capacitors Boxed. radial 11 x 20 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,17 € 21,70 €
1,87 € 93,50 €
1,65 € 165,00 €
1,44 € 645,12 €
1,36 € 1.218,56 €
1,26 € 6.773,76 €
10.304 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
1.5 uF
250 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
11 mm (0.433 in)
General Film Capacitors
160 VAC
10 %
2 Pin
7.1 mOhms
20 mm (0.787 in)
Straight
- 40 C
+ 85 C
PHB
Bulk
Brand: Nichicon
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 448
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.