PCZ1C681MCL1GS

Nichicon
647-PCZ1C681MCL1GS
PCZ1C681MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 Polymer Chip Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.450

Stock:
1.450 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
1,85 € 18,50 €
1,70 € 170,00 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
1,50 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
680 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
19 mOhms
1.9 A
- 55 C
+ 150 C
10 mm
10 mm
Can
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 326 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCZ Polymer Aluminum Electrolytic Capacitors

Nichicon PCZ Polymer Aluminum Electrolytic Capacitors offer a 25VDC to 35VDC voltage range, 100µF to 330µF capacitance, and 2000 hours of life at +150°C. The PCZ series features high reliability, low ESR ratings, and high allowable ripple currents. The Nichicon PCZ Polymer Aluminum Electrolytic Capacitors have an 8mm x 10mm to 10mm x 12.7mm dimension range and a -55°C to +150°C operating temperature.