PCZ1C221MCL1GS

Nichicon
647-PCZ1C221MCL1GS
PCZ1C221MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.755

Stock:
1.755 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,14 € 11,40 €
1,04 € 104,00 €
0,894 € 447,00 €
Full Reel (Order in multiples of 1000)
0,869 € 869,00 €
0,815 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
30 mOhms
800 mA
- 55 C
+ 150 C
7 mm
8 mm
Can
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Leakage Current: 105 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PCZ Polymer Aluminum Electrolytic Capacitors

Nichicon PCZ Polymer Aluminum Electrolytic Capacitors offer a 25VDC to 35VDC voltage range, 100µF to 330µF capacitance, and 2000 hours of life at +150°C. The PCZ series features high reliability, low ESR ratings, and high allowable ripple currents. The Nichicon PCZ Polymer Aluminum Electrolytic Capacitors have an 8mm x 10mm to 10mm x 12.7mm dimension range and a -55°C to +150°C operating temperature.