PCX1D121MCL6GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 20V 120uF 20% AEC-Q200
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,82 € | 1,82 € | |
| 1,06 € | 10,60 € | |
| 0,998 € | 99,80 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,858 € | 429,00 € | |
| 0,791 € | 791,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- MXHTS:
- 8532210100
- BRHTS:
- 85322200
- ECCN:
- EAR99
Bulgaria
