PCX1C820MCS1GS

Nichicon
647-PCX1C820MCS1GS
PCX1C820MCS1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 82uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
0,814 € 732,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
82 uF
16 VDC
SMD/SMT
7.5 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
45 mOhms
530 mA
- 55 C
+ 125 C
7.5 mm
8 mm
Can
AEC-Q200
Reel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 262 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PCX Solid Electrolytic Capacitors

Nichicon PCX Solid Capacitors are high reliability polymer capacitors which are rated up to 2000 hours at +125°C. In addition to being high temperature, Nichicon PCX Capacitors offer high voltage, low ESR, and high ripple current. Voltage ranges from 16-50V and capacitance ranges from 5.6µF to 390µF. Applications include motherboards and automobile infotainment systems.