PCX1C271MCL1GS

Nichicon
647-PCX1C271MCL1GS
PCX1C271MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 270uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,93 € 19,30 €
1,74 € 174,00 €
Full Reel (Order in multiples of 500)
1,12 € 560,00 €
1,11 € 1.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
16 VDC
SMD/SMT
10 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 125 C
10 mm
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 864 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

PCX Solid Electrolytic Capacitors

Nichicon PCX Solid Capacitors are high reliability polymer capacitors which are rated up to 2000 hours at +125°C. In addition to being high temperature, Nichicon PCX Capacitors offer high voltage, low ESR, and high ripple current. Voltage ranges from 16-50V and capacitance ranges from 5.6µF to 390µF. Applications include motherboards and automobile infotainment systems.