PCX1C221MCL1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,39 € | 2,39 € | |
| 1,70 € | 17,00 € | |
| 1,36 € | 68,00 € | |
| 1,08 € | 108,00 € | |
| Full Reel (Order in multiples of 400) | ||
| 1,01 € | 404,00 € | |
| 0,972 € | 777,60 € | |
| 0,92 € | 1.840,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- MXHTS:
- 8532210100
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
