PCX1C101MCL1GS

Nichicon
647-PCX1C101MCL1GS
PCX1C101MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 100uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 659

Stock:
659 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,705 € 7,05 €
0,64 € 64,00 €
0,497 € 248,50 €
Full Reel (Order in multiples of 900)
0,466 € 419,40 €
0,451 € 811,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
100 uF
16 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
1500 Hour
20 %
33 mOhms
460 mA
- 55 C
+ 125 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 320 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCX Solid Electrolytic Capacitors

Nichicon PCX Solid Capacitors are high reliability polymer capacitors which are rated up to 2000 hours at +125°C. In addition to being high temperature, Nichicon PCX Capacitors offer high voltage, low ESR, and high ripple current. Voltage ranges from 16-50V and capacitance ranges from 5.6µF to 390µF. Applications include motherboards and automobile infotainment systems.