PCW0E391MCO1GS

Nichicon
647-PCW0E391MCO1GS
PCW0E391MCO1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.975

Stock:
1.975 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,466 € 4,66 €
0,42 € 42,00 €
0,341 € 170,50 €
Full Reel (Order in multiples of 1000)
0,314 € 314,00 €
0,283 € 566,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
390 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
1.89 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 292 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCW Conductive Polymer Aluminum Electrolytic Caps

Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors are chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C. The capacitors feature a high ripple current and low ESR ratings. The PCW series is AEC-Q200 qualified and RoHS compliant. The Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors offer a 150μF to 1800µF rated capacitance range and ±20% capacitance tolerance at 120Hz within a -55°C to +125°C category temperature range.