PCV1V270MCL1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 27uF 35V 20% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,97 € | 1,97 € | |
| 1,24 € | 12,40 € | |
| 0,998 € | 49,90 € | |
| 0,912 € | 91,20 € | |
| 0,755 € | 377,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,708 € | 708,00 € | |
| 0,649 € | 1.298,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- MXHTS:
- 8532210100
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
