PCV1E820MCL2GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.000Expected 9/3/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,12 € | 2,12 € | |
| 1,46 € | 14,60 € | |
| 1,16 € | 58,00 € | |
| 1,07 € | 107,00 € | |
| 0,894 € | 447,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,837 € | 837,00 € | |
| 0,771 € | 1.542,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853222000
- KRHTS:
- 8532290000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Bulgaria
