PCV1D560MCL2GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 20V 56uF 105C AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,45 € | 1,45 € | |
| 0,734 € | 7,34 € | |
| 0,667 € | 66,70 € | |
| 0,55 € | 275,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,513 € | 513,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Bulgaria
