PCV1C101MCL1GS

Nichicon
647-PCV1C101MCL1GS
PCV1C101MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 4/7/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
0,998 € 9,98 €
0,912 € 91,20 €
0,758 € 379,00 €
Full Reel (Order in multiples of 1000)
0,711 € 711,00 €
0,658 € 1.316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
16 VDC
SMD/SMT
7 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
36 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 320 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

CV Conductive Electrolytic Capacitors

Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.