PCS0J221MCL9GS

Nichicon
647-PCS0J221MCL9GS
PCS0J221MCL9GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,706 € 7,06 €
0,629 € 62,90 €
0,53 € 265,00 €
Full Reel (Order in multiples of 1000)
0,494 € 494,00 €
0,449 € 898,00 €
0,438 € 2.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
6.3 VDC
SMD/SMT
7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
22 mOhms
3.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 277 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

PCS Long-Life Capacitors

Nichicon PCS Long-Life Capacitors offer a load life of 5000 hours at +105°C, high ripple current, and low impedance. These devices are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. Nichicon PCS Long-Life Capacitors are AEC-Q200 and RoHS compliant and ideal for high-frequency applications.