PCR1K270MCL1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 80V 27uF 20% AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.000Expected 6/1/20261.000Expected 6/8/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,34 € | 2,34 € | |
| 1,62 € | 16,20 € | |
| 1,30 € | 65,00 € | |
| 1,19 € | 119,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,998 € | 499,00 € | |
| 0,912 € | 912,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
