PCM1C471MCL1GS

Nichicon
647-PCM1C471MCL1GS
PCM1C471MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
1,70 € 17,00 €
1,57 € 157,00 €
Full Reel (Order in multiples of 500)
1,33 € 665,00 €
1,23 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
8000 Hour
20 %
44 mOhms
1.9 A
- 55 C
+ 125 C
8 mm
10 mm
Can
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 225 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99

PCM Aluminum Solid Electrolytic Capacitors

Nichicon PCM Conductive Polymer Aluminum Solid Electrolytic Capacitors are AEC-Q200 compliant capacitors offering high reliability, low equivalent series resistance (ESR), and high ripple current. Nichicon PCM provides long life of 8000 hours at +125°C and ESR after Endurance at -40°C. These surface mount RoHS-compliant aluminum solid electrolytic capacitors operate over a -55°C to +125°C category temperature range, feature a 16V to 80V rated voltage range, and provide a 12µF to 1000µF rated capacitance range.