PCM1C102MCL1GS

Nichicon
647-PCM1C102MCL1GS
PCM1C102MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
2,99 € 29,90 €
2,49 € 124,50 €
2,03 € 203,00 €
Full Reel (Order in multiples of 400)
1,92 € 768,00 €
1,87 € 1.496,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
1000 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
8000 Hour
20 %
26 mOhms
2.8 A
- 55 C
+ 125 C
12.7 mm
10 mm
Can
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 480 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM Aluminum Solid Electrolytic Capacitors

Nichicon PCM Conductive Polymer Aluminum Solid Electrolytic Capacitors are AEC-Q200 compliant capacitors offering high reliability, low equivalent series resistance (ESR), and high ripple current. Nichicon PCM provides long life of 8000 hours at +125°C and ESR after Endurance at -40°C. These surface mount RoHS-compliant aluminum solid electrolytic capacitors operate over a -55°C to +125°C category temperature range, feature a 16V to 80V rated voltage range, and provide a 12µF to 1000µF rated capacitance range.