PCL1C121MCL1GS

Nichicon
647-PCL1C121MCL1GS
PCL1C121MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 120uf 20% chip type, polymer, long life.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.031

Stock:
3.031 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,11 € 11,10 €
0,827 € 82,70 €
0,701 € 350,50 €
Full Reel (Order in multiples of 1000)
0,593 € 593,00 €
0,556 € 1.112,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
16 VDC
SMD/SMT
7 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
27 mOhms
2.9 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 384 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.