PCL1A330MCL1GS

Nichicon
647-PCL1A330MCL1GS
PCL1A330MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10V 33uf 20% chip type, polymer, long life.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,628 € 6,28 €
0,431 € 43,10 €
Full Reel (Order in multiples of 1000)
0,345 € 345,00 €
0,299 € 598,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
10 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
70 mOhms
1.1 A
- 55 C
+ 105 C
5 mm
Can
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 165 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.