PCL0G182MCL1GS

Nichicon
647-PCL0G182MCL1GS
PCL0G182MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4V 1800uf 20% chip type, polymer, long life.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,41 € 14,10 €
1,07 € 107,00 €
Full Reel (Order in multiples of 400)
0,912 € 364,80 €
0,869 € 695,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
1800 uF
4 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
20000 Hour
20 %
14 mOhms
5.5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 1.44 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.