PCL0E271MCL1GS

Nichicon
647-PCL0E271MCL1GS
PCL0E271MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 270uF 20% at 120Hz AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,581 € 5,81 €
0,525 € 52,50 €
0,43 € 215,00 €
Full Reel (Order in multiples of 1000)
0,399 € 399,00 €
0,362 € 724,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
270 uF
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
20000 Hour
20 %
25 mOhms
2.67 A
- 55 C
+ 105 C
5 mm
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 337 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99