PCK0J221MCO1GS

Nichicon
647-PCK0J221MCO1GS
PCK0J221MCO1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.245

Stock:
1.245 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,615 € 6,15 €
0,557 € 55,70 €
0,458 € 229,00 €
Full Reel (Order in multiples of 1000)
0,426 € 426,00 €
0,414 € 828,00 €
0,391 € 1.955,00 €
0,39 € 3.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
6.3 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
10 mOhms
3.9 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 416 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

PCK Ultra-Low ESR Capacitors

Nichicon PCK Ultra-Low ESR Capacitors are conductive polymer capacitors that offer low ESR (≤ to specified value at 100kHz, 20°C). The PCK capacitors are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. These Nichicon capacitors feature high ripple current, high capacitance (220µF to 2200µF) low impedance, an anti-solvent feature, and are ideal for high-frequency applications.