PCK0G102MCO1GS

Nichicon
647-PCK0G102MCO1GS
PCK0G102MCO1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4 volts 1000uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
1,28 € 12,80 €
1,14 € 114,00 €
Full Reel (Order in multiples of 500)
0,718 € 359,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1000 uF
4 VDC
SMD/SMT
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
9 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 1.2 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

PCK Ultra-Low ESR Capacitors

Nichicon PCK Ultra-Low ESR Capacitors are conductive polymer capacitors that offer low ESR (≤ to specified value at 100kHz, 20°C). The PCK capacitors are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. These Nichicon capacitors feature high ripple current, high capacitance (220µF to 2200µF) low impedance, an anti-solvent feature, and are ideal for high-frequency applications.