PCH1H820MCL1GS

Nichicon
647-PCH1H820MCL1GS
PCH1H820MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 82uf 20% chip type, polymer, high temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310
Can Dispatch Immediately
On Order:
500
Expected 7/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,38 € 2,38 €
1,68 € 16,80 €
1,45 € 145,00 €
Full Reel (Order in multiples of 500)
1,18 € 590,00 €
1,15 € 1.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
82 uF
50 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
34 mOhms
1.6 A
- 55 C
+ 135 C
10 mm
Can
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCH Aluminum Electrolytic Capacitors

Nichicon PCH Conductive-Polymer Aluminum Solid Electrolytic Capacitors are high-reliability, high-voltage (up to 80V) capacitors with a long life of 4000 hours at +135°C. Nichicon PCH Aluminum Electrolytic Capacitors feature low equivalent series resistance (ESR) and high ripple current. These surface-mount (SMD) capacitors provide a 12μF to 1000μF rated capacitance range and ±20% at 120Hz, +20°C capacitance tolerance.