PCH1E271MCL1GS

Nichicon
647-PCH1E271MCL1GS
PCH1E271MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.032

Stock:
4.032 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
1,45 € 14,50 €
1,26 € 126,00 €
Full Reel (Order in multiples of 400)
1,25 € 500,00 €
1,14 € 912,00 €
1,12 € 2.688,00 €
1,09 € 5.232,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
25 VDC
SMD/SMT
12 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
19 mOhms
2.3 A
- 55 C
+ 135 C
8 mm
Can
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

PCH Aluminum Electrolytic Capacitors

Nichicon PCH Conductive-Polymer Aluminum Solid Electrolytic Capacitors are high-reliability, high-voltage (up to 80V) capacitors with a long life of 4000 hours at +135°C. Nichicon PCH Aluminum Electrolytic Capacitors feature low equivalent series resistance (ESR) and high ripple current. These surface-mount (SMD) capacitors provide a 12μF to 1000μF rated capacitance range and ±20% at 120Hz, +20°C capacitance tolerance.