PCG0E331MCO1GS

Nichicon
647-PCG0E331MCO1GS
PCG0E331MCO1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
0,797 € 7,97 €
0,726 € 72,60 €
0,602 € 301,00 €
Full Reel (Order in multiples of 1000)
0,562 € 562,00 €
0,513 € 1.026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
10 mOhms
3.3 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99

PCG Solid Electrolytic Capacitors

Nichicon PCG Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high capacitance up to 4700µF and load life of 2000 hours at 105ºC. Nichicon CG Capacitors also feature low ESR, high ripple current, voltage range of 2.5 to 16V, and an operating temperature range of -55°C to +10°C.