MWS2401470KG

Nichicon
647-MWS2401470KG
MWS2401470KG

Mfr.:

Description:
Film Capacitors 4000 Vdc 0.0047uf Cylindrical. axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 2.082,00 €
3,20 € 7.680,00 €
5.400 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
4700 pF
4 kVDC
Axial
27 mm (1.063 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 105 C
MWS
Bulk
Brand: Nichicon
Diameter: 10.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250060
JPHTS:
853222000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.