MPH1404100KL

Nichicon
647-MPH1404100KL
MPH1404100KL

Mfr.:

Description:
Film Capacitors Cylindrical. axial 18.1 x 38

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,40 € 24,00 €
1,82 € 91,00 €
1,63 € 163,00 €
1,58 € 948,00 €
1,46 € 7.446,00 €
10.050 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
1 uF
400 VDC
Axial
Polypropylene (PP)
38 mm (1.496 in)
General Film Capacitors
10 %
2 Pin
19 mOhms
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 18.1 mm
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.