MHBS604750KJS

Nichicon
647-MHBS604750KJS
MHBS604750KJS

Mfr.:

Description:
Film Capacitors radial 22 x 33.5 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 944,00 €
5,89 € 2.827,20 €
5,44 € 6.092,80 €
5,05 € 10.504,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
7.5 uF
1.2 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
22 mm (0.866 in)
DC Link Film Capacitors
10 %
2 Pin
6.6 mOhms
33.5 mm (1.319 in)
- 40 C
+ 85 C
MHB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99