MHBS405300KJL

Nichicon
647-MHBS405300KJL
MHBS405300KJL

Mfr.:

Description:
Film Capacitors radial 30 x 45 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 122   Multiples: 122
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 1.270,02 €
9,60 € 4.684,80 €
8,92 € 9.794,16 €
10.004 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
30 uF
700 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
30 mm (1.181 in)
DC Link Film Capacitors
10 %
2 Pin
4 mOhms
45 mm (1.772 in)
- 40 C
+ 85 C
MHB
Bulk
Brand: Nichicon
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 122
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99