MHBS355100KHS

Nichicon
647-MHBS355100KHS
MHBS355100KHS

Mfr.:

Description:
Film Capacitors radial 18 x 33 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 266   Multiples: 266
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 1.367,24 €
5,13 € 2.729,16 €
4,74 € 5.043,36 €
4,40 € 9.363,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
10 uF
575 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
18 mm (0.709 in)
DC Link Film Capacitors
10 %
2 Pin
7 mOhms
33 mm (1.299 in)
- 40 C
+ 85 C
MHB
Bulk
Brand: Nichicon
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 266
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.