MABA014630JJL

Nichicon
647-MABA014630JJL
MABA014630JJL

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,31 € 6,31 €
4,69 € 46,90 €
4,13 € 206,50 €
3,69 € 369,00 €
3,59 € 1.795,00 €
3,30 € 6.600,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
Motor Run Capacitors
6.3 uF
Radial
- 40 C
+ 100 C
MAB
Brand: Nichicon
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Tolerance: 5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.