MABA014550KJS

Nichicon
647-MABA014550KJS
MABA014550KJS

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
5,02 € 50,20 €
4,42 € 221,00 €
3,96 € 396,00 €
3,84 € 2.027,52 €
3,53 € 7.455,36 €
5.016 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
5.5 uF
400 VDC
Radial
300000 Hour
42.5 mm
37 mm
28 mm
37.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dielectric: Polypropylene (PP)
Lead Diameter: 1 mm
Lead Style: Straight
Length: 42.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 132
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99