MABA014220KJL

Nichicon
647-MABA014220KJL
MABA014220KJL

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 17 x 28 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
3,22 € 32,20 €
2,79 € 139,50 €
2,46 € 246,00 €
2,19 € 1.261,44 €
2,13 € 2.147,04 €
1,82 € 9.172,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
2.2 uF
400 VDC
Radial
300000 Hour
28 mm
42.5 mm
17 mm
37.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dielectric: Polypropylene (PP)
Height: 17 mm
Lead Diameter: 1 mm
Lead Style: Straight
Length: 42.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 144
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99