MABA014100KHL

Nichicon
647-MABA014100KHL
MABA014100KHL

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 24.5 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,19 € 21,90 €
1,89 € 94,50 €
1,67 € 167,00 €
1,45 € 725,00 €
1,38 € 1.333,08 €
1,27 € 6.543,04 €
10.304 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
1 uF
400 VDC
Radial
300000 Hour
24.5 mm
32 mm
15 mm
27.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Dielectric: Polypropylene (PP)
Height: 15 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 32 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 322
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.