MABA013750KHS

Nichicon
647-MABA013750KHS
MABA013750KHS

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,52 € 15,20 €
1,26 € 63,00 €
1,19 € 449,82 €
1,13 € 1.281,42 €
1,09 € 2.472,12 €
1,07 € 5.662,44 €
1,06 € 10.818,36 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.75 uF
400 VDC
Radial
300000 Hour
22 mm
32 mm
13 mm
27.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Dielectric: Polypropylene (PP)
Height: 13 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 32 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 378
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.