MABA013680KHL

Nichicon
647-MABA013680KHL
MABA013680KHL

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors .68UF 400V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,62 € 16,20 €
1,39 € 69,50 €
1,22 € 122,00 €
1,08 € 615,60 €
1,01 € 1.151,40 €
0,929 € 4.765,77 €
0,86 € 8.823,60 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.68 uF
400 VDC
Radial
300000 Hour
20 mm
32 mm
11 mm
22.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Dielectric: Polypropylene (PP)
Height: 11 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 32 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.