MABA013470KHL

Nichicon
647-MABA013470KHL
MABA013470KHL

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 11 x 20 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,53 € 15,30 €
1,32 € 66,00 €
1,15 € 115,00 €
1,02 € 581,40 €
0,929 € 1.059,06 €
0,859 € 8.813,34 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.47 uF
400 VDC
Radial
300000 Hour
20 mm
32 mm
11 mm
22.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dielectric: Polypropylene (PP)
Height: 11 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 32 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99