MABA013330KGS

Nichicon
647-MABA013330KGS
MABA013330KGS

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 10 x 18.5 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,32 € 13,20 €
1,14 € 57,00 €
1,01 € 101,00 €
0,849 € 424,50 €
0,784 € 784,00 €
0,726 € 7.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.33 uF
400 VDC
Radial
300000 Hour
18.5 mm
26.5 mm
10 mm
22.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Dielectric: Polypropylene (PP)
Height: 10 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 26.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.