MABA013220KGL

Nichicon
647-MABA013220KGL
MABA013220KGL

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 10 x 18.5 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,27 € 12,70 €
1,09 € 54,50 €
0,963 € 96,30 €
0,814 € 407,00 €
0,753 € 753,00 €
0,696 € 6.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.22 uF
400 VDC
Radial
300000 Hour
18.5 mm
26.5 mm
10 mm
22.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dielectric: Polypropylene (PP)
Height: 10 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 26.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99