MABA013150KGS

Nichicon
647-MABA013150KGS
MABA013150KGS

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 8.5 x 17 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,22 € 12,20 €
1,04 € 52,00 €
0,912 € 91,20 €
0,789 € 394,50 €
0,721 € 721,00 €
0,667 € 6.936,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.15 uF
400 VDC
Radial
300000 Hour
26.5 mm
17 mm
8.5 mm
22.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Dielectric: Polypropylene (PP)
Height: 8.5 mm
Lead Diameter: 0.8mm
Lead Style: Straight
Length: 26.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 650
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.