MABA013120KGL

Nichicon
647-MABA013120KGL
MABA013120KGL

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 7 x 16 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,20 € 12,00 €
1,02 € 51,00 €
0,894 € 89,40 €
0,755 € 377,50 €
0,706 € 635,40 €
0,69 € 1.242,00 €
0,636 € 6.868,80 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
0.12 uF
400 VDC
Radial
300000 Hour
26.5 mm
16 mm
7 mm
22.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Dielectric: Polypropylene (PP)
Height: 7 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Length: 26.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.