LQR2G682MSEHBN

Nichicon
647-LQR2G682MSEHBN
LQR2G682MSEHBN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 20% 400V Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,70 € 985,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
6800 uF
400 VDC
76 mm
150 mm
31.75 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
25.4 A
- 25 C
+ 85 C
LQR
Bulk
Brand: Nichicon
Leakage Current: 4.94 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: High Ripple Long Life
Unit Weight: 1,028 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99