LQR2G681MSEC

Nichicon
647-LQR2G681MSEC
LQR2G681MSEC

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400volts 680uF 85c 35x80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
200
Expected 10/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 23,50 €
18,57 € 185,70 €
15,46 € 773,00 €
14,71 € 1.471,00 €
13,74 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
680 uF
400 VDC
35 mm
80 mm
12.7 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.2 A
292.564 mOhms
- 25 C
+ 85 C
LQR
Bulk
Brand: Nichicon
Leakage Current: 1.56 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.