LQR2G332MSEG

Nichicon
647-LQR2G332MSEG
LQR2G332MSEG

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400volts 3300uF 85c 63.5x110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,73 € 59,73 €
47,69 € 476,90 €
46,17 € 2.308,50 €
42,63 € 4.263,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
400 VDC
63.5 mm
110 mm
28.6 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
13.2 A
60.286 mOhms
- 25 C
+ 85 C
LQR
Bulk
Brand: Nichicon
Leakage Current: 3.45 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.