LNX2G182MSEF

Nichicon
647-LNX2G182MSEF
LNX2G182MSEF

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400volts 1800uF 85c 51x110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 10/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,62 € 37,62 €
27,13 € 271,30 €
25,83 € 1.291,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1800 uF
400 VDC
51 mm
110 mm
22 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
8.2 A
147.366 mOhms
- 25 C
+ 85 C
Bulk
Brand: Nichicon
Leakage Current: 2.55 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99