LNUN7332MSEH

Nichicon
647-LNUN7332MSEH
LNUN7332MSEH

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 525V 3300UF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,23 € 1.563,45 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
525 VDC
76.2 mm
140 mm
31.8 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
12.1 A
- 40 C
+ 105 C
Bulk
Brand: Nichicon
Leakage Current: 3.85 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Aluminum Capacitors Power General Purpose Screw Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNU Aluminum Electrolytic Capacitors

Nichicon LNU Aluminum Electrolytic Capacitors offer higher voltage in a smaller size when compared to Nichicon's LNT series. Nichicon LNU Aluminum Electrolytic Capacitors have rated voltage up to DC525V (400V to 525V) and a capacitance range from 680µF to 18,000µF.