LNU2H182MSEH

Nichicon
647-LNU2H182MSEH
LNU2H182MSEH

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 500V 1800UF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 9/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,43 € 72,43 €
55,44 € 554,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1800 uF
500 VDC
76.2 mm
70 mm
31.8 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
7.4 A
147.366 mOhms
- 40 C
+ 105 C
Bulk
Brand: Nichicon
Leakage Current: 2.85 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Screw Terminal Type Aluminum Electrolytic Capacitor
Unit Weight: 624,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNU Aluminum Electrolytic Capacitors

Nichicon LNU Aluminum Electrolytic Capacitors offer higher voltage in a smaller size when compared to Nichicon's LNT series. Nichicon LNU Aluminum Electrolytic Capacitors have rated voltage up to DC525V (400V to 525V) and a capacitance range from 680µF to 18,000µF.