LNR1C155MSEN

Nichicon
647-LNR1C155MSEN
LNR1C155MSEN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1500000uF 20% 16V Screw Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,13 € 1.040,65 €
196,12 € 1.961,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1.5 F
16 VDC
100 mm
250 mm
31.75 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
39.7 A
- 40 C
+ 85 C
LNR
Bulk
Brand: Nichicon
Leakage Current: 5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Unit Weight: 3,264 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.