LNK2H182MSEG

Nichicon
647-LNK2H182MSEG
LNK2H182MSEG

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 500volts 1800uF Screw Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,21 € 1.305,25 €
49,24 € 2.462,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1800 uF
500 VDC
63.5 mm
105 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
8.3 A
- 25 C
+ 85 C
Bulk
Brand: Nichicon
Leakage Current: 2.84 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Screw Terminal Type Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNK Electrolytic Capacitors

Nichicon LNK Electrolytic Capacitors are a smaller-sized aluminum electrolytic capacitor with an operating temperature range up to +85°C. Nichicon LNK Capacitors offer a load life of 5000 hours application of ripple current at +85°C. These screw terminal capacitors offer high ripple current and capacitance range from 1000µF to 18,000µF.